TDK B84299D1101E001 technical specifications.
| Depth | 288mm |
| Max Current Rating | 100A |
| Max Voltage Rating (AC) | 440V |
| Number of Lines | 4 |
| RoHS Compliant | Yes |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for TDK B84299D1101E001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.