TDK B84299D1101E3 technical specifications.
| Current | 100A |
| Current Rating | 100A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Series | B84299 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84299D1101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.