TDK B84299K0066 technical specifications.
| Depth | 85mm |
| Length | 183mm |
| Max Current Rating | 25A |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | No |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B84299K0066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.