TDK B84299K63 technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 12 |
| Radiation Hardening | No |
| Series | B84299K |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84299K63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.