TDK B84312C0050B101 technical specifications.
| Length | 25mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TDK B84312C0050B101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.