TDK B84312C0050B131 technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | -25 |
| Width | 25 |
| Length | 262 |
| Number of Functions | 2 |
| Height | 56 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B84312C0050B131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.