TDK B84312C0050H031 technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | -25 |
| Width | 84 |
| Length | 370 |
| Number of Functions | 20 |
| Height | 160 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B84312C0050H031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.