TDK B84312C0114B001 technical specifications.
| Max Current Rating | 100mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 42V |
| Mount | Stud |
| RoHS Compliant | Yes |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for TDK B84312C0114B001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.