TDK B84312C50H101 technical specifications.
| Current | 100mA |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Series | B84312 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84312C50H101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.