TDK B84312F0020B103 technical specifications.
| Depth | 296mm |
| Length | 56mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TDK B84312F0020B103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.