TDK B84312F100B3 technical specifications.
| Current | 1A |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Series | B84312 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84312F100B3 to view detailed technical specifications.
No datasheet is available for this part.