TDK B84773A0006A000 technical specifications.
| Capacitance | 100nF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 44.5mm |
| Height | 35mm |
| Length | 46mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Phases | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 60Hz |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84773 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84773A0006A000 to view detailed technical specifications.
No datasheet is available for this part.