TDK B84776A0010A000 technical specifications.
| Capacitance | 220nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 44.6mm |
| Height | 65mm |
| Length | 50mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Phases | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 60Hz |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84776 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84776A0010A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.