TDK B85121A0105B160 technical specifications.
| Max Current Rating | 16A |
| Max Voltage Rating (AC) | 440V |
| Operating Frequency | 50/60Hz |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for TDK B85121A0105B160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.