TDK B85121A105B160 technical specifications.
| Capacitance | 1uF |
| Current | 16A |
| Diameter | 16mm |
| Insertion Loss | 85dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | B85121 |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B85121A105B160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.