TDK B85121A105B250 technical specifications.
| Capacitance | 1uF |
| Current | 25A |
| Depth | 20mm |
| Diameter | 20mm |
| Insertion Loss | 85dB |
| Length | 110mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 160V |
| Mount | Bolt, Wall |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B85121 |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B85121A105B250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
