TDK B85121A1104C160 technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Current | 16A |
| Depth | 16mm |
| Diameter | 16mm |
| Insertion Loss | 60dB |
| Length | 45mm |
| Max Current Rating | 16A |
| Max DC Current | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 160V |
| Max Voltage Rating (DC) | 160V |
| Mount | Screw |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B85121 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for TDK B85121A1104C160 to view detailed technical specifications.
No datasheet is available for this part.