TDK B85121A2103C160 technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Current | 16A |
| Depth | 16mm |
| Diameter | 16mm |
| Insertion Loss | 55dB |
| Length | 16mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50/60Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B85121 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B85121A2103C160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.