
The B85121A2105A750 is a 600V power line filter from TDK, featuring a 1uF capacitance and 75A current rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is designed for use in power line applications and is available in bulk packaging with 10 units per package. It is RoHS compliant and suitable for use in power line filtering applications.
TDK B85121A2105A750 technical specifications.
| Capacitance | 1uF |
| Current | 75A |
| Depth | 30mm |
| Diameter | 30mm |
| Insertion Loss | 85dB |
| Length | 30mm |
| Max Current Rating | 75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50/60Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B85121 |
| Termination | Stud |
| Tolerance | 20% |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B85121A2105A750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
