TDK B85121A2205A201 technical specifications.
| Capacitance | 2uF |
| Current | 200A |
| Depth | 55mm |
| Diameter | 55mm |
| Insertion Loss | 90dB |
| Length | 55mm |
| Max Current Rating | 200A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Wall |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B85121 |
| Termination | Stud |
| Tolerance | 20% |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B85121A2205A201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.