
High-performance AC feed-through capacitor designed for power line EMI/RFI filtering. Features a 4.7µF capacitance and a 100A maximum current rating, suitable for 250VAC and 600VDC applications. Offers excellent insertion loss of 90dB at 50/60Hz. This component is RoHS compliant, operates within a temperature range of -40°C to +85°C, and mounts via screw or wall installation with stud termination.
TDK B85121A2475A101 technical specifications.
| Capacitance | 4.7uF |
| Current | 100A |
| Depth | 55mm |
| Diameter | 55mm |
| Height | 55mm |
| Insertion Loss | 90dB |
| Length | 141mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Screw, Wall |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B85121 |
| Termination | Stud |
| Tolerance | 20% |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B85121A2475A101 to view detailed technical specifications.
No datasheet is available for this part.
