The TDK B85321A2105A201 is a 200A 250V through hole mounted metal package EMI filter. It has a diameter and length of 55mm and operates at 50/60Hz. The filter is available in a bulk packaging quantity of 6 units. It is compliant with RoHS regulations.
TDK B85321A2105A201 technical specifications.
| Current Rating | 200A |
| Diameter | 55mm |
| Length | 55mm |
| Max Current Rating | 200A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50/60Hz |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B85321 |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for TDK B85321A2105A201 to view detailed technical specifications.
No datasheet is available for this part.