TDK B85321A2105A250 technical specifications.
| Current Rating | 25A |
| Diameter | 30mm |
| Max Current Rating | 25A |
| Max DC Current | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Wall |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B85321 |
| Termination | Stud |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B85321A2105A250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.