TDK B85321A2502V160 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | B85321 |
| RoHS | Compliant |
Download the complete datasheet for TDK B85321A2502V160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.