Single-phase EMI filter designed for power line applications, featuring a 16A current rating and a 250V AC voltage rating. This through-hole component offers 2.5nF capacitance with a 20% tolerance, operating efficiently between 50-60Hz. It supports a DC rated voltage of 600V and operates across a temperature range of -40°C to 85°C. Termination is via screw, and the unit is RoHS compliant.
TDK B85321A2502W160 technical specifications.
| Capacitance | 2.5nF |
| Current | 16A |
| Current Rating | 16A |
| Diameter | 16mm |
| Length | 64mm |
| Max Current Rating | 16A |
| Max DC Current | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50 to 60 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B85321 |
| Termination | Screw |
| Test Frequency | 400Hz |
| Tolerance | 20% |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TDK B85321A2502W160 to view detailed technical specifications.
No datasheet is available for this part.