TDK B85321A2945A501 technical specifications.
| Current Rating | 500A |
| Depth | 55mm |
| Diameter | 55mm |
| Length | 251mm |
| Max Current Rating | 500A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50/60Hz |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B85321 |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for TDK B85321A2945A501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.