This TDK power line filter has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a maximum current of 100A and a maximum voltage of 600V AC and DC. The filter is packaged in bulk with 12 units per package and is terminated with a stud. It is RoHS compliant and not radiation hardened.
TDK B85321A4205B101 technical specifications.
| Depth | 180mm |
| Length | 55mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Panel |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for TDK B85321A4205B101 to view detailed technical specifications.
No datasheet is available for this part.