TDK B85321A4205B630 technical specifications.
| Capacitance | 1uF |
| Package/Case | Metal |
| Current | 63A |
| Height | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Stud |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B85321 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TDK B85321A4205B630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.