TDK B85321A6204B630 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| RoHS | Compliant |
Download the complete datasheet for TDK B85321A6204B630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.