
2-electrode gas discharge tube (GDT) for circuit protection, featuring a 75VDC maximum voltage rating and 10kA peak pulse current handling. This through-hole mount arrestor has an 8mm diameter and 6.05mm length, with axial termination. Operating across a wide temperature range from -40°C to 90°C, it offers RoHS compliance and is packaged in bulk for convenience.
TDK B88069X0180S102 technical specifications.
| Diameter | 8mm |
| Fail Short | No |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EC75X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X0180S102 to view detailed technical specifications.
No datasheet is available for this part.
