
The EC75X Series Axial Lead Free 2-Pole 20% 75V 10kA Protection IC from TDK is a through-hole mounted device with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a package quantity of 500 pieces per reel. The device has a peak pulse current rating of 10kA and a maximum voltage rating of 75V DC.
TDK B88069X0180T502 technical specifications.
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EC75X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X0180T502 to view detailed technical specifications.
No datasheet is available for this part.