
TDK B88069X1620T602 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Depth | 8.3mm |
| Diameter | 8.3mm |
| Fail Short | No |
| Length | 8.3mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 230V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A80-A230XSMD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X1620T602 to view detailed technical specifications.
No datasheet is available for this part.
