2-pole surge protection circuit for telecommunications, featuring a 90V DC voltage rating and a minimum breakdown voltage of 90V. This surface mountable integrated circuit offers 1pF capacitance with a 20% tolerance. Operating across a temperature range of -40°C to 90°C, it is RoHS compliant and designed with a compact 5mm length and 5.4mm depth.
TDK B88069X1640T902 technical specifications.
| Capacitance | 1pF |
| Package/Case | SMD/SMT |
| Depth | 5.4mm |
| Fail Short | No |
| Length | 5mm |
| Min Breakdown Voltage | 90V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 90V |
| Mount | Surface Mount, Through Hole |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X1640T902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.