TDK B88069X2190T502 technical specifications.
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A71-H25X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X2190T502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
