TDK B88069X2213B252 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | AXIAL |
| JEDEC Package Code | O-XALF-W2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B88069X2213B252 to view detailed technical specifications.
No datasheet is available for this part.