
350VDC, 20kA peak pulse current, 20A AC gas discharge tube for circuit protection. Features 1.5pF capacitance, 8mm diameter, and 6.05mm length with axial, through-hole termination for PCB mounting. Operates across a -40°C to 90°C temperature range. This lead-free, RoHS compliant component offers 2 poles and a 350V maximum breakdown voltage.
TDK B88069X2380S102 technical specifications.
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 6.05mm |
| Max Breakdown Voltage | 350V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20kA |
| RoHS Compliant | Yes |
| Series | A81-A350X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X2380S102 to view detailed technical specifications.
No datasheet is available for this part.
