TDK B88069X2591B502 technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 5mm |
| Fail Short | Yes |
| Height | 8.13mm |
| Length | 9.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| Peak Pulse Current | 5kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ3 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X2591B502 to view detailed technical specifications.
No datasheet is available for this part.