TDK B88069X270S102 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | SSG5X1 |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X270S102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
