
The B88069X2710B502 is a radial package diode with a 3-pin through hole mount. It has a diameter of 8mm and a length of 13.4mm. The diode is lead-free and RoHS compliant. It operates between -40°C and 90°C and can withstand a peak pulse current of 10kA. The diode is available in bulk packaging with 500 units per package.
TDK B88069X2710B502 technical specifications.
| Package/Case | Radial |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X2710B502 to view detailed technical specifications.
No datasheet is available for this part.