Axial surge protection circuit designed for PCB mounting. Features a 230V DC maximum voltage rating and a 10kA peak pulse current capability. Operates within a -40°C to 90°C temperature range. Includes tin, matte contact plating and a 5mm diameter. This RoHS compliant component offers a 2-pole configuration.
TDK B88069X2930C102 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 5mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M51A230X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X2930C102 to view detailed technical specifications.
No datasheet is available for this part.