
This axial through hole diode from TDK has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a package quantity of 500 units per reel. The diode is not RoHS compliant. It has a diameter of 8mm and a length of 7.9mm.
TDK B88069X3350T502 technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| Fail Short | No |
| Length | 7.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B88069X3350T502 to view detailed technical specifications.
No datasheet is available for this part.