TDK B88069X4231S102 technical specifications.
| Diameter | 5.5mm |
| Fail Short | No |
| Length | 60mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 5kA |
| RoHS Compliant | Yes |
| Series | EM3000XS |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X4231S102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.