TDK B88069X4330C251 technical specifications.
| Contact Plating | Tin, Matte |
| Diameter | 11.8mm |
| Fail Short | No |
| Length | 32mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 3kV |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Pulse Current | 30kA |
| RoHS Compliant | Yes |
| Termination | Screw |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X4330C251 to view detailed technical specifications.
No datasheet is available for this part.