2-pole, through-hole mounted axial surge protection circuit with a 5mm diameter and length. Features a peak pulse current capability of 10kA and operates within a temperature range of -40°C to 90°C. This RoHS compliant component is supplied in bulk packaging with 100 units per package.
TDK B88069X4590C102 technical specifications.
| Diameter | 5mm |
| Fail Short | No |
| Length | 5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Series | M51-A600X |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X4590C102 to view detailed technical specifications.
No datasheet is available for this part.