TDK B88069X4871B502 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | O-XXSS-W3 |
| Number of Functions | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B88069X4871B502 to view detailed technical specifications.
No datasheet is available for this part.