TDK B88069X5820S102 technical specifications.
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Series | EC425X |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B88069X5820S102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.