TDK B88069X5910T902 technical specifications.
| Diameter | 5mm |
| Length | 8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 900 |
| Peak Pulse Current | 5kA |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X5910T902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.