
The TDK B88069X5920B502 is a 2-pin diode with a radial package and through hole mount. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The diode is rated for a maximum voltage of 320V and can withstand a peak pulse current of 5kA. It is RoHS compliant and has a tin, matte contact plating. The diode is available in a bulk packaging option.
TDK B88069X5920B502 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 4.7mm |
| Fail Short | No |
| Height | 6.7mm |
| Length | 4.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 5kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ES260XP |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X5920B502 to view detailed technical specifications.
No datasheet is available for this part.