TDK B88069X6071T203 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 2.7mm |
| Fail Short | No |
| Height | 3.2mm |
| Length | 4.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S30-A150X |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X6071T203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.