
TDK B88069X6241T902 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Depth | 5.4mm |
| Diameter | 5.4mm |
| Fail Short | No |
| Length | 4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5kA |
| RoHS Compliant | Yes |
| Series | ES90XSMD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X6241T902 to view detailed technical specifications.
No datasheet is available for this part.
